
2181131004 | |
|---|---|
DigiKey Part Number | 900-2181131004-ND |
Manufacturer | |
Manufacturer Product Number | 2181131004 |
Description | 10 CIRC PICOBLADE RECP:PLUG 425M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181131004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,48100 € | 34,81 € |
| 25 | 3,26240 € | 81,56 € |
| 50 | 3,10680 € | 155,34 € |
| 100 | 2,95840 € | 295,84 € |
| 300 | 2,73780 € | 821,34 € |
| 500 | 2,64092 € | 1.320,46 € |
| 1.000 | 2,51498 € | 2.514,98 € |
| 2.500 | 2,35772 € | 5.894,30 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

