
2181131002 | |
|---|---|
DigiKey Part Number | 900-2181131002-ND |
Manufacturer | |
Manufacturer Product Number | 2181131002 |
Description | 10 CIRC PICOBLADE RECP:PLUG 225M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181131002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,88900 € | 28,89 € |
| 25 | 2,70840 € | 67,71 € |
| 50 | 2,57880 € | 128,94 € |
| 100 | 2,45580 € | 245,58 € |
| 300 | 2,27257 € | 681,77 € |
| 500 | 2,19214 € | 1.096,07 € |
| 1.000 | 2,08758 € | 2.087,58 € |
| 2.500 | 1,95703 € | 4.892,57 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

