10 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181131001

DigiKey Part Number
900-2181131001-ND
Manufacturer
Manufacturer Product Number
2181131001
Description
10 CIRC PICOBLADE RECP:PLUG 150M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2181131001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,80000 €3,80 €
103,22700 €32,27 €
253,02480 €75,62 €
502,88020 €144,01 €
1002,74270 €274,27 €
3002,53810 €761,43 €
5002,44828 €1.224,14 €
1.0002,33151 €2.331,51 €
2.5002,18570 €5.464,25 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,52200 €