
2181131000 | |
|---|---|
DigiKey Part Number | 900-2181131000-ND |
Manufacturer | |
Manufacturer Product Number | 2181131000 |
Description | 10 CIRC PICOBLADE RECP:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181131000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,15700 € | 31,57 € |
| 25 | 2,95960 € | 73,99 € |
| 50 | 2,81820 € | 140,91 € |
| 100 | 2,68350 € | 268,35 € |
| 300 | 2,48340 € | 745,02 € |
| 500 | 2,39554 € | 1.197,77 € |
| 1.000 | 2,28128 € | 2.281,28 € |
| 2.500 | 2,13861 € | 5.346,52 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

