
2181130800 | |
|---|---|
DigiKey Part Number | 900-2181130800-ND |
Manufacturer | |
Manufacturer Product Number | 2181130800 |
Description | 8 CIRC PICOBLADE RECP:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130800 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.246' (75.00mm, 2.95") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,18900 € | 41,89 € |
| 25 | 3,92680 € | 98,17 € |
| 50 | 3,73940 € | 186,97 € |
| 100 | 3,56070 € | 356,07 € |
| 300 | 3,29517 € | 988,55 € |
| 500 | 3,17856 € | 1.589,28 € |
| 1.000 | 3,02698 € | 3.026,98 € |
| 2.500 | 2,83768 € | 7.094,20 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

