
2181130701 | |
|---|---|
DigiKey Part Number | 900-2181130701-ND |
Manufacturer | |
Manufacturer Product Number | 2181130701 |
Description | 7 CIRC PICOBLADE RECP:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,25000 € | 32,50 € |
| 25 | 3,04600 € | 76,15 € |
| 50 | 2,90080 € | 145,04 € |
| 100 | 2,76230 € | 276,23 € |
| 300 | 2,55617 € | 766,85 € |
| 500 | 2,46572 € | 1.232,86 € |
| 1.000 | 2,34810 € | 2.348,10 € |
| 2.500 | 2,20124 € | 5.503,10 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

