
2181130504 | |
|---|---|
DigiKey Part Number | 900-2181130504-ND |
Manufacturer | |
Manufacturer Product Number | 2181130504 |
Description | 5 CIRC PICOBLADE RECP:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181130504 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05100 € | 30,51 € |
| 25 | 2,86000 € | 71,50 € |
| 50 | 2,72340 € | 136,17 € |
| 100 | 2,59340 € | 259,34 € |
| 300 | 2,39990 € | 719,97 € |
| 500 | 2,31498 € | 1.157,49 € |
| 1.000 | 2,20455 € | 2.204,55 € |
| 2.500 | 2,06668 € | 5.166,70 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

