
2181130501 | |
|---|---|
DigiKey Part Number | 900-2181130501-ND |
Manufacturer | |
Manufacturer Product Number | 2181130501 |
Description | 5 CIRC PICOBLADE RECP:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130501 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,72700 € | 27,27 € |
| 25 | 2,55600 € | 63,90 € |
| 50 | 2,43360 € | 121,68 € |
| 100 | 2,31750 € | 231,75 € |
| 300 | 2,14460 € | 643,38 € |
| 500 | 2,06872 € | 1.034,36 € |
| 1.000 | 1,97003 € | 1.970,03 € |
| 2.500 | 1,84682 € | 4.617,05 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |






