3 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181130301

DigiKey Part Number
900-2181130301-ND
Manufacturer
Manufacturer Product Number
2181130301
Description
3 CIRC PICOBLADE RECP:PLUG 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2181130301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,49000 €2,49 €
102,11600 €21,16 €
251,98320 €49,58 €
501,88840 €94,42 €
1001,79820 €179,82 €
3001,66410 €499,23 €
5001,60520 €802,60 €
1.0001,52862 €1.528,62 €
2.5001,43300 €3.582,50 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €