
2181130204 | |
|---|---|
DigiKey Part Number | 900-2181130204-ND |
Manufacturer | |
Manufacturer Product Number | 2181130204 |
Description | 2 CIRC PICOBLADE RECP:PLUG 425MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181130204 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15900 € | 21,59 € |
| 25 | 2,02320 € | 50,58 € |
| 50 | 1,92660 € | 96,33 € |
| 100 | 1,83440 € | 183,44 € |
| 300 | 1,69757 € | 509,27 € |
| 500 | 1,63746 € | 818,73 € |
| 1.000 | 1,55934 € | 1.559,34 € |
| 2.500 | 1,46179 € | 3.654,47 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


