9 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181120900

DigiKey Part Number
900-2181120900-ND
Manufacturer
Manufacturer Product Number
2181120900
Description
9 CIRC PICOBLADE RECP:PIGTAIL 75
Customer Reference
Detailed Description
9 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Socket to Individual Wire Leads
Number of Positions
9
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.