
2181120800 | |
|---|---|
DigiKey Part Number | 900-2181120800-ND |
Manufacturer | |
Manufacturer Product Number | 2181120800 |
Description | 8 CIRC PICOBLADE RECP:PIGTAIL 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,49400 € | 24,94 € |
| 25 | 2,33760 € | 58,44 € |
| 50 | 2,22620 € | 111,31 € |
| 100 | 2,11980 € | 211,98 € |
| 300 | 1,96167 € | 588,50 € |
| 500 | 1,89226 € | 946,13 € |
| 1.000 | 1,80197 € | 1.801,97 € |
| 2.500 | 1,68925 € | 4.223,12 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

