
2181120704 | |
|---|---|
DigiKey Part Number | 900-2181120704-ND |
Manufacturer | |
Manufacturer Product Number | 2181120704 |
Description | 7 CIRC PICOBLADE RECP:PIGTAIL 42 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181120704 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,45300 € | 24,53 € |
| 25 | 2,29960 € | 57,49 € |
| 50 | 2,18960 € | 109,48 € |
| 100 | 2,08520 € | 208,52 € |
| 300 | 1,92960 € | 578,88 € |
| 500 | 1,86130 € | 930,65 € |
| 1.000 | 1,77251 € | 1.772,51 € |
| 2.500 | 1,66163 € | 4.154,07 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

