
2181120502 | |
|---|---|
DigiKey Part Number | 900-2181120502-ND |
Manufacturer | |
Manufacturer Product Number | 2181120502 |
Description | 5 CIRC PICOBLADE RECP:PIGTAIL 22 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181120502 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.738' (225.00mm, 8.86") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20600 € | 22,06 € |
| 25 | 2,06760 € | 51,69 € |
| 50 | 1,96880 € | 98,44 € |
| 100 | 1,87480 € | 187,48 € |
| 300 | 1,73490 € | 520,47 € |
| 500 | 1,67348 € | 836,74 € |
| 1.000 | 1,59363 € | 1.593,63 € |
| 2.500 | 1,49394 € | 3.734,85 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

