
2181120204 | |
|---|---|
DigiKey Part Number | 900-2181120204-ND |
Manufacturer | |
Manufacturer Product Number | 2181120204 |
Description | 2 CIRC PICOBLADE RECP:PIGTAIL 42 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181120204 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,39080 € | 34,77 € |
| 50 | 1,32440 € | 66,22 € |
| 100 | 1,26110 € | 126,11 € |
| 300 | 1,16690 € | 350,07 € |
| 500 | 1,12560 € | 562,80 € |
| 1.000 | 1,07188 € | 1.071,88 € |
| 2.500 | 1,00480 € | 2.512,00 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |







