
2181111004 | |
|---|---|
DigiKey Part Number | 900-2181111004-ND |
Manufacturer | |
Manufacturer Product Number | 2181111004 |
Description | 10 CIRC PICOBLADE PLUG:PIGTAIL 4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181111004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,67300 € | 26,73 € |
| 25 | 2,50560 € | 62,64 € |
| 50 | 2,38580 € | 119,29 € |
| 100 | 2,27190 € | 227,19 € |
| 300 | 2,10240 € | 630,72 € |
| 500 | 2,02800 € | 1.014,00 € |
| 1.000 | 1,93127 € | 1.931,27 € |
| 2.500 | 1,81049 € | 4.526,22 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

