
2181111000 | |
|---|---|
DigiKey Part Number | 900-2181111000-ND |
Manufacturer | |
Manufacturer Product Number | 2181111000 |
Description | 10 CIRC PICOBLADE PLUG:PIGTAIL 7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181111000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,34200 € | 23,42 € |
| 25 | 2,19440 € | 54,86 € |
| 50 | 2,08980 € | 104,49 € |
| 100 | 1,98990 € | 198,99 € |
| 300 | 1,84147 € | 552,44 € |
| 500 | 1,77628 € | 888,14 € |
| 1.000 | 1,69154 € | 1.691,54 € |
| 2.500 | 1,58574 € | 3.964,35 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

