
2181110903 | |
|---|---|
DigiKey Part Number | 900-2181110903-ND |
Manufacturer | |
Manufacturer Product Number | 2181110903 |
Description | 9 CIRC PICOBLADE PLUG:PIGTAIL 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,45200 € | 24,52 € |
| 25 | 2,29800 € | 57,45 € |
| 50 | 2,18780 € | 109,39 € |
| 100 | 2,08330 € | 208,33 € |
| 300 | 1,92790 € | 578,37 € |
| 500 | 1,85968 € | 929,84 € |
| 1.000 | 1,77095 € | 1.770,95 € |
| 2.500 | 1,66018 € | 4.150,45 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

