
2181110901 | |
|---|---|
DigiKey Part Number | 900-2181110901-ND |
Manufacturer | |
Manufacturer Product Number | 2181110901 |
Description | 9 CIRC PICOBLADE PLUG:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110901 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 9 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,12800 € | 31,28 € |
| 25 | 2,93200 € | 73,30 € |
| 50 | 2,79180 € | 139,59 € |
| 100 | 2,65850 € | 265,85 € |
| 300 | 2,46017 € | 738,05 € |
| 500 | 2,37310 € | 1.186,55 € |
| 1.000 | 2,25989 € | 2.259,89 € |
| 2.500 | 2,11856 € | 5.296,40 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

