
2181110801 | |
|---|---|
DigiKey Part Number | 900-2181110801-ND |
Manufacturer | |
Manufacturer Product Number | 2181110801 |
Description | 8 CIRC PICOBLADE PLUG:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110801 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,80000 € | 28,00 € |
| 25 | 2,62480 € | 65,62 € |
| 50 | 2,49940 € | 124,97 € |
| 100 | 2,38010 € | 238,01 € |
| 300 | 2,20247 € | 660,74 € |
| 500 | 2,12452 € | 1.062,26 € |
| 1.000 | 2,02316 € | 2.023,16 € |
| 2.500 | 1,89662 € | 4.741,55 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

