
2181110703 | |
|---|---|
DigiKey Part Number | 900-2181110703-ND |
Manufacturer | |
Manufacturer Product Number | 2181110703 |
Description | 7 CIRC PICOBLADE PLUG:PIGTAIL 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07200 € | 20,72 € |
| 25 | 1,94240 € | 48,56 € |
| 50 | 1,84980 € | 92,49 € |
| 100 | 1,76140 € | 176,14 € |
| 300 | 1,62993 € | 488,98 € |
| 500 | 1,57224 € | 786,12 € |
| 1.000 | 1,49722 € | 1.497,22 € |
| 2.500 | 1,40356 € | 3.508,90 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

