
2181110701 | |
|---|---|
DigiKey Part Number | 900-2181110701-ND |
Manufacturer | |
Manufacturer Product Number | 2181110701 |
Description | 7 CIRC PICOBLADE PLUG:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110701 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,25700 € | 22,57 € |
| 25 | 2,11480 € | 52,87 € |
| 50 | 2,01400 € | 100,70 € |
| 100 | 1,91770 € | 191,77 € |
| 300 | 1,77460 € | 532,38 € |
| 500 | 1,71180 € | 855,90 € |
| 1.000 | 1,63014 € | 1.630,14 € |
| 2.500 | 1,52817 € | 3.820,43 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

