6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.738' (225.00mm, 8.86")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181110602

DigiKey Part Number
23-2181110602-ND
Manufacturer
Manufacturer Product Number
2181110602
Description
6 CIRC PICOBLADE PLUG:PIGTAIL 22
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.738' (225.00mm, 8.86")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.738' (225.00mm, 8.86")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,73000 €3,73 €
103,16600 €31,66 €
252,96720 €74,18 €
502,82560 €141,28 €
1002,69080 €269,08 €
2502,52224 €630,56 €
5002,40188 €1.200,94 €
1.0002,28729 €2.287,29 €
2.5002,14425 €5.360,62 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €