
2181110600 | |
---|---|
DigiKey Part Number | 900-2181110600-ND |
Manufacturer | |
Manufacturer Product Number | 2181110600 |
Description | 6 CIRC PICOBLADE PLUG:PIGTAIL 75 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,01000 € | 2,01 € |
10 | 1,70700 € | 17,07 € |
25 | 1,60000 € | 40,00 € |
50 | 1,52360 € | 76,18 € |
100 | 1,45070 € | 145,07 € |
300 | 1,34253 € | 402,76 € |
500 | 1,29500 € | 647,50 € |
1.000 | 1,23320 € | 1.233,20 € |
2.500 | 1,15605 € | 2.890,12 € |
Unit Price without VAT: | 2,01000 € |
---|---|
Unit Price with VAT: | 2,39190 € |