5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.738' (225.00mm, 8.86")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181110502

DigiKey Part Number
900-2181110502-ND
Manufacturer
Manufacturer Product Number
2181110502
Description
5 CIRC PICOBLADE PLUG:PIGTAIL 22
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.738' (225.00mm, 8.86")
Datasheet
 Datasheet
EDA/CAD Models
2181110502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.738' (225.00mm, 8.86")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,42600 €14,26 €
251,33680 €33,42 €
501,27280 €63,64 €
1001,21200 €121,20 €
3001,12160 €336,48 €
5001,08188 €540,94 €
1.0001,03027 €1.030,27 €
2.5000,96580 €2.414,50 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €