3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.738' (225.00mm, 8.86")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181110302

DigiKey Part Number
900-2181110302-ND
Manufacturer
Manufacturer Product Number
2181110302
Description
3 CIRC PICOBLADE PLUG:PIGTAIL 22
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.738' (225.00mm, 8.86")
Datasheet
 Datasheet
EDA/CAD Models
2181110302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.738' (225.00mm, 8.86")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,68000 €16,80 €
251,57440 €39,36 €
501,49940 €74,97 €
1001,42760 €142,76 €
3001,32113 €396,34 €
5001,27434 €637,17 €
1.0001,21354 €1.213,54 €
2.5001,13761 €2.844,03 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €