
2181110301 | |
|---|---|
DigiKey Part Number | 900-2181110301-ND |
Manufacturer | |
Manufacturer Product Number | 2181110301 |
Description | 3 CIRC PICOBLADE PLUG:PIGTAIL 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,65000 € | 16,50 € |
| 25 | 1,54600 € | 38,65 € |
| 50 | 1,47200 € | 73,60 € |
| 100 | 1,40170 € | 140,17 € |
| 300 | 1,29707 € | 389,12 € |
| 500 | 1,25114 € | 625,57 € |
| 1.000 | 1,19143 € | 1.191,43 € |
| 2.500 | 1,11689 € | 2.792,22 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


