10 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181101004

DigiKey Part Number
900-2181101004-ND
Manufacturer
Manufacturer Product Number
2181101004
Description
10 CIRC PICOBLADE PLUG:PLUG 425M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2181101004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
1.39' (425.00mm)
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Plug
Contact Finish
Tin
Number of Positions
10
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,29000 €5,29 €
104,49700 €44,97 €
254,21480 €105,37 €
504,01340 €200,67 €
1003,82180 €382,18 €
3003,53680 €1.061,04 €
5003,41166 €1.705,83 €
1.0003,24898 €3.248,98 €
Manufacturers Standard Package
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €