
2181101002 | |
|---|---|
DigiKey Part Number | 900-2181101002-ND |
Manufacturer | |
Manufacturer Product Number | 2181101002 |
Description | 10 CIRC PICOBLADE PLUG:PLUG 225M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.738' (225.00mm, 8.86") |
Datasheet | Datasheet |
EDA/CAD Models | 2181101002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.738' (225.00mm, 8.86") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,70100 € | 37,01 € |
| 25 | 3,46920 € | 86,73 € |
| 50 | 3,30340 € | 165,17 € |
| 100 | 3,14570 € | 314,57 € |
| 300 | 2,91103 € | 873,31 € |
| 500 | 2,80804 € | 1.404,02 € |
| 1.000 | 2,67410 € | 2.674,10 € |
| 2.500 | 2,50686 € | 6.267,15 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

