
2181101001 | |
---|---|
DigiKey Part Number | 900-2181101001-ND |
Manufacturer | |
Manufacturer Product Number | 2181101001 |
Description | 10 CIRC PICOBLADE PLUG:PLUG 150M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,51000 € | 3,51 € |
10 | 2,98200 € | 29,82 € |
25 | 2,79560 € | 69,89 € |
50 | 2,66200 € | 133,10 € |
100 | 2,53470 € | 253,47 € |
300 | 2,34570 € | 703,71 € |
500 | 2,29558 € | 1.147,79 € |
Unit Price without VAT: | 3,51000 € |
---|---|
Unit Price with VAT: | 4,17690 € |