
2181101000 | |
|---|---|
DigiKey Part Number | 900-2181101000-ND |
Manufacturer | |
Manufacturer Product Number | 2181101000 |
Description | 10 CIRC PICOBLADE PLUG:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181101000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,45100 € | 34,51 € |
| 25 | 3,23480 € | 80,87 € |
| 50 | 3,08020 € | 154,01 € |
| 100 | 2,93320 € | 293,32 € |
| 300 | 2,71447 € | 814,34 € |
| 500 | 2,61842 € | 1.309,21 € |
| 1.000 | 2,49353 € | 2.493,53 € |
| 2.500 | 2,33759 € | 5.843,98 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

