
2181100904 | |
|---|---|
DigiKey Part Number | 900-2181100904-ND |
Manufacturer | |
Manufacturer Product Number | 2181100904 |
Description | 9 CIRC PICOBLADE PLUG:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181100904 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 9 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,19300 € | 41,93 € |
| 25 | 3,93000 € | 98,25 € |
| 50 | 3,74220 € | 187,11 € |
| 100 | 3,56370 € | 356,37 € |
| 300 | 3,29787 € | 989,36 € |
| 500 | 3,18122 € | 1.590,61 € |
| 1.000 | 3,02950 € | 3.029,50 € |
| 2.500 | 2,84007 € | 7.100,17 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

