9 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181100903

DigiKey Part Number
900-2181100903-ND
Manufacturer
Manufacturer Product Number
2181100903
Description
9 CIRC PICOBLADE PLUG:PLUG 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2181100903 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
9
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,77000 €4,77 €
104,04900 €40,49 €
253,79520 €94,88 €
503,61400 €180,70 €
1003,44150 €344,15 €
3003,18483 €955,45 €
5003,07214 €1.536,07 €
1.0002,92562 €2.925,62 €
2.5002,74266 €6.856,65 €
Manufacturers Standard Package
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,67630 €