
2181100901 | |
|---|---|
DigiKey Part Number | 900-2181100901-ND |
Manufacturer | |
Manufacturer Product Number | 2181100901 |
Description | 9 CIRC PICOBLADE PLUG:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100901 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 9 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,61700 € | 46,17 € |
| 25 | 4,32720 € | 108,18 € |
| 50 | 4,12040 € | 206,02 € |
| 100 | 3,92370 € | 392,37 € |
| 300 | 3,63110 € | 1.089,33 € |
| 500 | 3,50264 € | 1.751,32 € |
| 1.000 | 3,33558 € | 3.335,58 € |
| 2.500 | 3,12701 € | 7.817,52 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

