
2181100804 | |
|---|---|
DigiKey Part Number | 900-2181100804-ND |
Manufacturer | |
Manufacturer Product Number | 2181100804 |
Description | 8 CIRC PICOBLADE PLUG:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181100804 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,15000 € | 41,50 € |
| 25 | 3,89040 € | 97,26 € |
| 50 | 3,70460 € | 185,23 € |
| 100 | 3,52760 € | 352,76 € |
| 300 | 3,26453 € | 979,36 € |
| 500 | 3,14904 € | 1.574,52 € |
| 1.000 | 2,99886 € | 2.998,86 € |
| 2.500 | 2,81136 € | 7.028,40 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

