
2181100801 | |
|---|---|
DigiKey Part Number | 900-2181100801-ND |
Manufacturer | |
Manufacturer Product Number | 2181100801 |
Description | 8 CIRC PICOBLADE PLUG:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,30600 € | 33,06 € |
| 25 | 3,09920 € | 77,48 € |
| 50 | 2,95140 € | 147,57 € |
| 100 | 2,81030 € | 281,03 € |
| 300 | 2,60073 € | 780,22 € |
| 500 | 2,50872 € | 1.254,36 € |
| 1.000 | 2,38907 € | 2.389,07 € |
| 2.500 | 2,23967 € | 5.599,17 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

