
2181100800 | |
|---|---|
DigiKey Part Number | 900-2181100800-ND |
Manufacturer | |
Manufacturer Product Number | 2181100800 |
Description | 8 CIRC PICOBLADE PLUG:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100800 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.246' (75.00mm, 2.95") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,84500 € | 38,45 € |
| 25 | 3,60400 € | 90,10 € |
| 50 | 3,43200 € | 171,60 € |
| 100 | 3,26810 € | 326,81 € |
| 300 | 3,02430 € | 907,29 € |
| 500 | 2,91730 € | 1.458,65 € |
| 1.000 | 2,77818 € | 2.778,18 € |
| 2.500 | 2,60445 € | 6.511,12 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

