
2181100704 | |
|---|---|
DigiKey Part Number | 900-2181100704-ND |
Manufacturer | |
Manufacturer Product Number | 2181100704 |
Description | 7 CIRC PICOBLADE PLUG:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,07578 € | 3.075,78 € |
| Unit Price without VAT: | 3,07578 € |
|---|---|
| Unit Price with VAT: | 3,66018 € |

