
2181100703 | |
|---|---|
DigiKey Part Number | 900-2181100703-ND |
Manufacturer | |
Manufacturer Product Number | 2181100703 |
Description | 7 CIRC PICOBLADE PLUG:PLUG 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,09100 € | 30,91 € |
| 25 | 2,89720 € | 72,43 € |
| 50 | 2,75900 € | 137,95 € |
| 100 | 2,62720 € | 262,72 € |
| 300 | 2,43127 € | 729,38 € |
| 500 | 2,34524 € | 1.172,62 € |
| 1.000 | 2,23337 € | 2.233,37 € |
| 2.500 | 2,09371 € | 5.234,28 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

