
2181100601 | |
|---|---|
DigiKey Part Number | 900-2181100601-ND |
Manufacturer | |
Manufacturer Product Number | 2181100601 |
Description | 6 CIRC PICOBLADE PLUG:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100601 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,24400 € | 32,44 € |
| 25 | 3,04040 € | 76,01 € |
| 50 | 2,89540 € | 144,77 € |
| 100 | 2,75710 € | 275,71 € |
| 300 | 2,55143 € | 765,43 € |
| 500 | 2,46116 € | 1.230,58 € |
| 1.000 | 2,34379 € | 2.343,79 € |
| 2.500 | 2,19721 € | 5.493,03 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

