
2181100600 | |
|---|---|
DigiKey Part Number | 900-2181100600-ND |
Manufacturer | |
Manufacturer Product Number | 2181100600 |
Description | 6 CIRC PICOBLADE PLUG:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,69900 € | 26,99 € |
| 25 | 2,53000 € | 63,25 € |
| 50 | 2,40940 € | 120,47 € |
| 100 | 2,29430 € | 229,43 € |
| 300 | 2,12313 € | 636,94 € |
| 500 | 2,04800 € | 1.024,00 € |
| 1.000 | 1,95031 € | 1.950,31 € |
| 2.500 | 1,82833 € | 4.570,82 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |


