5 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181100504

DigiKey Part Number
900-2181100504-ND
Manufacturer
Manufacturer Product Number
2181100504
Description
5 CIRC PICOBLADE PLUG:PLUG 425MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2181100504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
1.39' (425.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,63000 €3,63 €
103,08900 €30,89 €
252,89520 €72,38 €
502,75660 €137,83 €
1002,62490 €262,49 €
3002,42910 €728,73 €
5002,34314 €1.171,57 €
1.0002,23137 €2.231,37 €
2.5002,09181 €5.229,53 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,31970 €