5 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181100500

DigiKey Part Number
900-2181100500-ND
Manufacturer
Manufacturer Product Number
2181100500
Description
5 CIRC PICOBLADE PLUG:PLUG 75MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
EDA/CAD Models
2181100500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,60400 €26,04 €
252,44120 €61,03 €
502,32420 €116,21 €
1002,21320 €221,32 €
3002,04817 €614,45 €
5001,97568 €987,84 €
1.0001,88144 €1.881,44 €
2.5001,76376 €4.409,40 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €