
2181100403 | |
|---|---|
DigiKey Part Number | 900-2181100403-ND |
Manufacturer | |
Manufacturer Product Number | 2181100403 |
Description | 4 CIRC PICOBLADE PLUG:PLUG 300MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100403 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,69200 € | 26,92 € |
| 25 | 2,52320 € | 63,08 € |
| 50 | 2,40280 € | 120,14 € |
| 100 | 2,28800 € | 228,80 € |
| 300 | 2,11733 € | 635,20 € |
| 500 | 2,04240 € | 1.021,20 € |
| 1.000 | 1,94496 € | 1.944,96 € |
| 2.500 | 1,82332 € | 4.558,30 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

