
2181100401 | |
|---|---|
DigiKey Part Number | 900-2181100401-ND |
Manufacturer | |
Manufacturer Product Number | 2181100401 |
Description | 4 CIRC PICOBLADE PLUG:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100401 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,08400 € | 30,84 € |
| 25 | 2,89120 € | 72,28 € |
| 50 | 2,75280 € | 137,64 € |
| 100 | 2,62130 € | 262,13 € |
| 300 | 2,42577 € | 727,73 € |
| 500 | 2,33990 € | 1.169,95 € |
| 1.000 | 2,22828 € | 2.228,28 € |
| 2.500 | 2,08890 € | 5.222,25 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

