
2181100304 | |
|---|---|
DigiKey Part Number | 900-2181100304-ND |
Manufacturer | |
Manufacturer Product Number | 2181100304 |
Description | 3 CIRC PICOBLADE PLUG:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181100304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,34100 € | 23,41 € |
| 25 | 2,19400 € | 54,85 € |
| 50 | 2,08940 € | 104,47 € |
| 100 | 1,98960 € | 198,96 € |
| 300 | 1,84117 € | 552,35 € |
| 500 | 1,77600 € | 888,00 € |
| 1.000 | 1,69127 € | 1.691,27 € |
| 2.500 | 1,58547 € | 3.963,67 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

