
2181100301 | |
|---|---|
DigiKey Part Number | 900-2181100301-ND |
Manufacturer | |
Manufacturer Product Number | 2181100301 |
Description | 3 CIRC PICOBLADE PLUG:PLUG 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91000 € | 19,10 € |
| 25 | 1,79000 € | 44,75 € |
| 50 | 1,70460 € | 85,23 € |
| 100 | 1,62310 € | 162,31 € |
| 300 | 1,50200 € | 450,60 € |
| 500 | 1,44884 € | 724,42 € |
| 1.000 | 1,37971 € | 1.379,71 € |
| 2.500 | 1,29340 € | 3.233,50 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

