
2181100204 | |
|---|---|
DigiKey Part Number | 900-2181100204-ND |
Manufacturer | |
Manufacturer Product Number | 2181100204 |
Description | 2 CIRC PICOBLADE PLUG:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181100204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.39' (425.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,59880 € | 39,97 € |
| 50 | 1,52240 € | 76,12 € |
| 100 | 1,44970 € | 144,97 € |
| 300 | 1,34150 € | 402,45 € |
| 500 | 1,29402 € | 647,01 € |
| 1.000 | 1,23229 € | 1.232,29 € |
| 2.500 | 1,15520 € | 2.888,00 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


