
2181100200 | |
|---|---|
DigiKey Part Number | 900-2181100200-ND |
Manufacturer | |
Manufacturer Product Number | 2181100200 |
Description | 2 CIRC PICOBLADE PLUG:PLUG 75MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181100200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19700 € | 21,97 € |
| 25 | 2,05920 € | 51,48 € |
| 50 | 1,96060 € | 98,03 € |
| 100 | 1,86700 € | 186,70 € |
| 300 | 1,72770 € | 518,31 € |
| 500 | 1,66656 € | 833,28 € |
| 1.000 | 1,58703 € | 1.587,03 € |
| 2.500 | 1,48775 € | 3.719,37 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

