
2181021083 | |
|---|---|
DigiKey Part Number | 900-2181021083-ND |
Manufacturer | |
Manufacturer Product Number | 2181021083 |
Description | MICROLOCK PLUS 2.0 RS 8CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,31600 € | 23,16 € |
| 25 | 2,17080 € | 54,27 € |
| 50 | 2,06720 € | 103,36 € |
| 100 | 1,96830 € | 196,83 € |
| 250 | 1,84512 € | 461,28 € |
| 500 | 1,75706 € | 878,53 € |
| 1.000 | 1,67323 € | 1.673,23 € |
| 2.500 | 1,56858 € | 3.921,45 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

